-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Bridge Driver For Automotive Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L99H01QF-ND
|
DigiKey | IC MOTOR DRIVER 6V-28V 32LQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L99H01QF
|
Avnet Americas | Motor Driver 32-Pin LQFP Tube - Trays (Alt: L99H01QF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
RFQ | |
DISTI #
511-L99H01QF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MOTOR BRIDGE DRIVER 4 AUTOMOTIVE APPS RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Motor Bridge Driver For Automotive Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$3.0000 / $4.7800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22606 |
|
RFQ | |
DISTI #
L99H01QF
|
Avnet Silica | Motor Driver 32-Pin LQFP Tube (Alt: L99H01QF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L99H01QF
|
EBV Elektronik | Motor Driver 32-Pin LQFP Tube (Alt: L99H01QF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Motor bridge driver for automotive applications | IC MOTOR DRIVER 6V-28V 32LQFP | 25090 |
|
$9.7020 / $14.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99H01QF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99H01QF
STMicroelectronics
Motor Bridge Driver For Automotive Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |