Datasheets
L9953XP by: STMicroelectronics

Door Actuator Driver

Part Details for L9953XP by STMicroelectronics

Overview of L9953XP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for L9953XP

Part # Distributor Description Stock Price Buy
DISTI # L9953XP-ND
DigiKey IC DVR DOOR ACTUATOR POWERSSO-36 Lead time: 45 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # L9953XP
Avnet Americas Door Actuator Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: L9953XP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube 0
RFQ

Part Details for L9953XP

L9953XP CAD Models

L9953XP Part Data Attributes:

L9953XP STMicroelectronics
Buy Now Datasheet
Compare Parts:
L9953XP STMicroelectronics Door Actuator Driver
Part Life Cycle Code Not Recommended
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SSOP
Package Description ROHS COMPLIANT, SSOP-36
Pin Count 36
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G36
Length 10.3 mm
Number of Functions 1
Number of Terminals 36
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SSOP36,.4,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Current-Max (Isup) 20 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 7 V
Supply Voltage-Nom (Vsup) 8 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

L9953XP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L9953XP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L9953XP by STMicroelectronics

  • Please alert me when L9953XP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L9953XP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L9953XP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L9953XP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L9953XP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L9953XP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: