-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Door Actuator Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9950 by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9950-ND
|
DigiKey | IC DRIVER DOOR ACTUATOR PWRSO-36 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L9950
|
Avnet Americas | - Rail/Tube (Alt: L9950) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.7075 / $3.9596 | Buy Now |
DISTI #
511-L9950
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DOOR ACTUATOR DRIVER RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Door Actuator Driver RoHS: Compliant Min Qty: 1 | 0 |
|
$4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9950
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9950
STMicroelectronics
Door Actuator Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
STMicroelectronics provides a recommended PCB layout in the L9950 application note (AN4393) which includes guidelines for component placement, thermal management, and routing to ensure optimal performance and minimize electromagnetic interference (EMI).
The L9950 is a highly configurable device, and the configuration depends on the specific motor type and application requirements. STMicroelectronics provides a software development kit (SDK) and a graphical user interface (GUI) tool that allows engineers to configure the device for their specific motor type and application.
The L9950 is rated for operation from -40°C to 150°C, but the maximum operating temperature range depends on the specific application and the thermal management of the system. Engineers should ensure that the device is operated within the recommended temperature range to ensure reliable operation and to prevent damage to the device.
STMicroelectronics provides a troubleshooting guide in the L9950 application note (AN4393) that covers common issues and their solutions. Engineers can also use the device's built-in diagnostic features, such as the fault detection and reporting mechanism, to identify and troubleshoot issues.
The L9950 is designed to operate from a 5V to 28V voltage supply, but the device can be used with a different voltage supply with some limitations. Engineers should ensure that the voltage supply meets the device's requirements and that the system is designed to operate within the recommended voltage range.