Part Details for L9935 by STMicroelectronics
Overview of L9935 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for L9935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9935
|
Avnet Americas | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO Tube - Rail/Tube (Alt: L9935) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
L9935
|
Avnet Americas | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO Tube - Rail/Tube (Alt: L9935) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ |
Part Details for L9935
L9935 CAD Models
L9935 Part Data Attributes:
|
L9935
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9935
STMicroelectronics
Two-Phase Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, MO-166, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRES 8V TO 24V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |