-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C-terminal alternator voltage regulator (CTAVR)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9915-CB by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9915-CB-ND
|
DigiKey | IC REG CTAVR C-TERM MULTIWATT8 Min Qty: 500 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6675 | Buy Now |
DISTI #
L9915-CB
|
Avnet Americas | Standard Regulator Pos 8-Pin MULTIWATT Tube - Bulk (Alt: L9915-CB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4974 / $5.6108 | Buy Now |
DISTI #
L9915
|
Avnet Americas | Standard Regulator Pos 8-Pin MULTIWATT Tube - Rail/Tube (Alt: L9915) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L9915-CB
|
Mouser Electronics | Power Management Specialized - PMIC C-terminal alternator volt regulator (CTAVR) RoHS: Compliant | 50 |
|
$5.5500 / $11.2600 | Buy Now |
|
STMicroelectronics | C-terminal alternator voltage regulator (CTAVR) RoHS: Compliant Min Qty: 1 | 50 |
|
$5.5500 / $11.0400 | Buy Now |
DISTI #
L9915-CB
|
Avnet Silica | Standard Regulator Pos 8Pin MULTIWATT Tube (Alt: L9915-CB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9915-CB
|
EBV Elektronik | Standard Regulator Pos 8Pin MULTIWATT Tube (Alt: L9915-CB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9915-CB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9915-CB
STMicroelectronics
C-terminal alternator voltage regulator (CTAVR)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MULTIWATT-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
Ensure that the input voltage rises and falls monotonically, and that the enable pin (EN) is properly driven to avoid unwanted start-ups or shutdowns. A soft-start circuit can also be used to reduce inrush currents.
The output pins should not exceed the maximum recommended voltage of 6.5V to prevent damage to the IC. A voltage clamp or transient voltage suppressor can be used to protect the output pins.
Use an oscilloscope to monitor the input and output voltages, as well as the current sense pins. Check for proper PCB layout, decoupling, and component selection. Consult the application note and datasheet for troubleshooting guidelines.
The L9915-CB is rated for operation up to 150°C. However, the IC's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the IC's performance at high temperatures.