Part Details for L9912TR by STMicroelectronics
Overview of L9912TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9912TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9912TR
|
Avnet Silica | 12 V Vehicle Network Conform Car Alternator Regulator IC 44-Pin TQFN EP T/R (Alt: L9912TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L9912TR
L9912TR CAD Models
L9912TR Part Data Attributes
|
L9912TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9912TR
STMicroelectronics
Vehicle network conform truck car alternator regulator for 12V Systems
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TQFP 44 10x10x1.0 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 3 |