-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Smart Regulator with Lamp/Relay Diagnostic Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9911V by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11745-5-ND
|
DigiKey | IC REG AUTO APPL 1OUT 8MULTIWATT Min Qty: 500 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1098 | Buy Now |
DISTI #
L9911V
|
Avnet Americas | Smart Voltage Regulator 8-Pin(8+Tab) MULTIWATT Tube - Rail/Tube (Alt: L9911V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$4.3136 / $4.5866 | Buy Now |
DISTI #
511-L9911V
|
Mouser Electronics | Power Management Specialized - PMIC Car Alternator Reg Multifunction Volt RoHS: Compliant | 449 |
|
$4.7600 / $10.1800 | Buy Now |
|
STMicroelectronics | Multifunction Smart Regulator with Lamp/Relay Diagnostic Driver RoHS: Compliant Min Qty: 1 | 449 |
|
$4.6700 / $9.9800 | Buy Now |
|
Future Electronics | L9911: 18 V Car Alternator Multifunction Smart Voltage Regulator - Multiwatt-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks | 0 |
|
$4.6500 | Buy Now |
DISTI #
L9911V
|
TME | IC: car alternator voltage regulator, 400Hz, MULTIWATT8, 7÷18V Min Qty: 1 | 0 |
|
$5.5700 / $7.8000 | RFQ |
DISTI #
L9911V
|
Avnet Silica | Smart Voltage Regulator 8Pin8Tab MULTIWATT Tube (Alt: L9911V) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9911V
|
EBV Elektronik | Smart Voltage Regulator 8Pin8Tab MULTIWATT Tube (Alt: L9911V) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9911V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9911V
STMicroelectronics
Multifunction Smart Regulator with Lamp/Relay Diagnostic Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MULTIWATT-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP8,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for L9911V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9911V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L9911F | STMicroelectronics | Check for Price | Multifunction Smart Regulator with Lamp/Relay Diagnostic Driver | L9911V vs L9911F |
L9911I | STMicroelectronics | $3.5360 | Multifunction Smart Regulator with Lamp/Relay Diagnostic Driver | L9911V vs L9911I |