-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 phase gate driver for 6step or FOC controlled Brushless Motors compatible with 48V NET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC7079
|
Newark | Assp |Stmicroelectronics L9907 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17299-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 64TQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L9907
|
Avnet Americas | STML9907 - Bulk (Alt: L9907) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-L9907
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 phase gate driver for 6step or FOC controlled Brushless Motors compatible 48V RoHS: Compliant | 0 |
|
$7.8800 / $11.4100 | Order Now |
|
STMicroelectronics | 3 phase gate driver for 6step or FOC controlled Brushless Motors compatible with 48V NET RoHS: Compliant Min Qty: 1 | 0 |
|
$7.7200 / $11.1800 | Buy Now |
DISTI #
L9907
|
Avnet Americas | STML9907 - Bulk (Alt: L9907) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ | |
DISTI #
L9907
|
Avnet Silica | STML9907 (Alt: L9907) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC GATE DRVR HALF-BRIDGE 64TQFP | 2900 |
|
RFQ | |
DISTI #
L9907
|
EBV Elektronik | STML9907 (Alt: L9907) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9907
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9907
STMicroelectronics
3 phase gate driver for 6step or FOC controlled Brushless Motors compatible with 48V NET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTFQFP, HQFP64,.40SQ,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | HQFP64,.40SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |