Part Details for L9907 by Hamamatsu Photonics
Overview of L9907 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for L9907
L9907 CAD Models
L9907 Part Data Attributes:
|
L9907
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L9907
Hamamatsu Photonics
LED Emitter, 640nm Min, 670nm Max, Through Hole Mount, PLASTIC PACKAGE, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hamamatsu | |
Body Height | 2.7 mm | |
Body Length or Diameter | 4.7 mm | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Operating Wavelength-Max | 670 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 660 nm | |
Spectral Width | 10 nm | |
Supply Current | 50 mA | |
Supply Voltage-Max | 2.4 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Resources and Additional Insights for L9907
Reference Designs related to L9907
-
5kW Low voltage electric traction inverter
This highly versatile and efficient electric traction inverter solution can deliver 5kW of power for an automotive drivetrain at the common low speed electric vehicle battery voltage of 48V.<p>The design features an automotive SPC5 MCU with FOC library to control a programmable L9907 gate driver for three-phase synchronous motors, with fault monitoring and diagnostics capabilities.<p><p>The power is delivered through 36 STripFET F7 automotive-grade power MOSFETS arrayed on an insulated metal substrate (IMS) for superior thermal dissipation.<p>Bus link capacitors ensure a more stable supply input, and sensing elements provide the necessary motor current feedback information for effective motor control.