-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor bridge Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8949
|
Newark | Assp |Stmicroelectronics L9904 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
69AH0764
|
Newark | Motor Bridge Controller, -40 To 150Deg C Rohs Compliant: Yes |Stmicroelectronics L9904 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0600 / $4.8800 | Buy Now |
DISTI #
497-L9904-ND
|
DigiKey | IC MOTOR DRIVER 8V-28V 20SO Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1000 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
L9904
|
Avnet Americas | Bridge Motor Controller 20V 20-Pin SO Tube - Rail/Tube (Alt: L9904) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.1793 / $2.4800 | Buy Now |
DISTI #
511-L9904
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Motor Bridge Contlr RoHS: Compliant | 0 |
|
$2.2400 / $4.4700 | Order Now |
|
STMicroelectronics | Motor bridge Controller RoHS: Compliant Min Qty: 1 | 0 |
|
$2.7400 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.1500 | Buy Now |
DISTI #
L9904
|
Avnet Americas | Bridge Motor Controller 20V 20-Pin SO Tube - Rail/Tube (Alt: L9904) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.1793 / $2.4800 | Buy Now |
DISTI #
L9904
|
TME | IC: driver, motor controller, SO20, 149kHz, 8÷28V Min Qty: 1 | 0 |
|
$2.9200 / $4.0900 | RFQ |
DISTI #
L9904
|
Avnet Silica | Bridge Motor Controller 20V 20-Pin SO Tube (Alt: L9904) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Silica - 880 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9904
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9904
STMicroelectronics
Motor bridge Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |