Part Details for L9466N by STMicroelectronics
Overview of L9466N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for L9466N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9466N
|
Avnet Americas | Car Alternator Voltage Regulator 8-Pin(8+Tab) MULTIWATT Tube - Rail/Tube (Alt: L9466N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ |
Part Details for L9466N
L9466N CAD Models
L9466N Part Data Attributes
|
L9466N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9466N
STMicroelectronics
Car alternator Voltage Regulator with Diagnostic Lamp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MULTIWATT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |