Part Details for L9418-04 by Hamamatsu Photonics
Overview of L9418-04 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for L9418-04
L9418-04 CAD Models
L9418-04 Part Data Attributes
|
L9418-04
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L9418-04
Hamamatsu Photonics
Laser Diode, 980nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH STABILITY | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1000 mW | |
Peak Wavelength | 980 nm | |
Shape | ROUND | |
Size | 2.8 mm | |
Threshold Current-Max | 240 mA |