Part Details for L934YD by Kingbright
Overview of L934YD by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2511 |
|
$0.0900 / $0.4500 | Buy Now |
|
ComSIT USA | T-1 (3MM) SOLID STATE LAMP Single Color LED, Yellow, Diffused, T-1, 3mm RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000000998848
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Reel | 1219 |
|
RFQ |
Part Details for L934YD
L934YD CAD Models
L934YD Part Data Attributes
|
L934YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934YD
Kingbright
T-1 SINGLE COLOR LED, YELLOW, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L934YD
This table gives cross-reference parts and alternative options found for L934YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934YD-12V | Single Color LED, Yellow, Diffused, T-1, 3mm, | Kingbright | L934YD vs L-934YD-12V |
L-934YT | Single Color LED, Yellow, Transparent, T-1, 3mm, | Kingbright | L934YD vs L-934YT |
L934YD5V | T-1 SINGLE COLOR LED, YELLOW, 3 mm | Kingbright | L934YD vs L934YD5V |
L934YT | T-1 SINGLE COLOR LED, YELLOW, 3 mm | Kingbright | L934YD vs L934YT |