Part Details for L934SYD by Kingbright
Overview of L934SYD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934SYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998844
|
Sager | Standard LEDs - Through Hole YELLOW DIFFUSED | 0 |
|
Buy Now |
Part Details for L934SYD
L934SYD CAD Models
L934SYD Part Data Attributes
|
L934SYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934SYD
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L934SYD
This table gives cross-reference parts and alternative options found for L934SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L934SRD/J | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3mm | Kingbright | L934SYD vs L934SRD/J |
L-934SYT | Single Color LED, Super Bright Yellow, Yellow Transparent, T-1, 3mm, | Kingbright | L934SYD vs L-934SYT |
L934SYC | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | Kingbright | L934SYD vs L934SYC |
L-934YC | Single Color LED, Yellow, Water Clear, T-1, 3mm, | Kingbright | L934SYD vs L-934YC |
L-934SYC | Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm, | Kingbright | L934SYD vs L-934SYC |
L-934SYD | Single Color LED, Super Bright Yellow, Diffused Yellow, T-1, 3mm, | Kingbright | L934SYD vs L-934SYD |