Part Details for L934SRC/H by Kingbright
Results Overview of L934SRC/H by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L934SRC/H Information
L934SRC/H by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for L934SRC/H
L934SRC/H CAD Models
L934SRC/H Part Data Attributes
|
L934SRC/H
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934SRC/H
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3mm
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L934SRC/H
This table gives cross-reference parts and alternative options found for L934SRC/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934SRC/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L934SRC/E | Kingbright | Check for Price | Single Color LED, Super Bright Red, Water Clear, T-1, 3mm, | L934SRC/H vs L934SRC/E |
L934SRC/F | Kingbright | Check for Price | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3mm | L934SRC/H vs L934SRC/F |
L-934SRC-J | Kingbright | Check for Price | Single Color LED, Super Bright Red, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | L934SRC/H vs L-934SRC-J |