Part Details for L934SET by Kingbright
Overview of L934SET by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998819
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L934SET
L934SET CAD Models
L934SET Part Data Attributes
|
L934SET
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934SET
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT ORANGE, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | ORANGE TRANSPARENT | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L934SET
This table gives cross-reference parts and alternative options found for L934SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L934PGT | T-1 SINGLE COLOR LED, PURE GREEN, 3 mm | Kingbright | L934SET vs L934PGT |
L-934SEC | Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm, | Kingbright | L934SET vs L-934SEC |
L-934SET | Single Color LED, Super Bright Orange, Orange Transparent, T-1, 3mm, | Kingbright | L934SET vs L-934SET |
L-934SGC | Single Color LED, Super Bright Green, Water Clear, T-1, 3mm | Kingbright | L934SET vs L-934SGC |