Part Details for L934SED by Kingbright
Overview of L934SED by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934SED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998818
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L934SED
L934SED CAD Models
L934SED Part Data Attributes
|
L934SED
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934SED
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT ORANGE, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L934SED
This table gives cross-reference parts and alternative options found for L934SED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934SED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L934PGT | T-1 SINGLE COLOR LED, PURE GREEN, 3 mm | Kingbright | L934SED vs L934PGT |
L-934SEC | Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm, | Kingbright | L934SED vs L-934SEC |
L-934SET | Single Color LED, Super Bright Orange, Orange Transparent, T-1, 3mm, | Kingbright | L934SED vs L-934SET |
L-934SGC | Single Color LED, Super Bright Green, Water Clear, T-1, 3mm | Kingbright | L934SED vs L-934SGC |