Part Details for L934SEC by Kingbright
Overview of L934SEC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934SEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | T-1 (3 MM) SOLID STATE LAMP Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm RoHS: Compliant | Europe - 4500 |
|
RFQ | |
DISTI #
000000000000998815
|
Sager | Standard LEDs - Through Hole ORANGE WATER CLEAR | 0 |
|
Buy Now |
Part Details for L934SEC
L934SEC CAD Models
L934SEC Part Data Attributes:
|
L934SEC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934SEC
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT ORANGE, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L934SEC
This table gives cross-reference parts and alternative options found for L934SEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934SEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934SGC | Single Color LED, Super Bright Green, Water Clear, T-1, 3mm | Kingbright | L934SEC vs L-934SGC |