L934RZ/3YD
Kingbright
Description: T-1 SINGLE COLOR LED ARRAY, YELLOW, 3 mm

Overview of L934RZ/3YD by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L934RZ/3YD by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000998806
Sager LED Circuit Board Indicators 0
Buy Now

CAD Models for L934RZ/3YD by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L934RZ/3YD by Kingbright

L934RZ/3YD
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Color
YELLOW
Configuration
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
3
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
15.24 mm
Packing Method
BULK
Peak Wavelength
590 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. L934RZ/3YD
    Kingbright
    T-1 SINGLE COLOR LED ARRAY, YELLOW, 3 mm
    VS

Alternate Parts for L934RZ/3YD

This table gives cross-reference parts and alternative options found for L934RZ/3YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934RZ/3YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L934SA/3ID T-1 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 3 mm Kingbright L934RZ/3YD vs L934SA/3ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L934RZ/3YD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L934RZ/3YD by Kingbright

  • Please alert me when L934RZ/3YD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L934RZ/3YD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L934RZ/3YD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L934RZ/3YD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L934RZ/3YD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L934RZ/3YD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: