Part Details for L934ID12V by Kingbright
Overview of L934ID12V by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L934ID12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998759
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L934ID12V
L934ID12V CAD Models
L934ID12V Part Data Attributes:
|
L934ID12V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934ID12V
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L934ID12V
This table gives cross-reference parts and alternative options found for L934ID12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934ID12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934ID-12V | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | L934ID12V vs L-934ID-12V |
L-934IT | Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm, | Kingbright | L934ID12V vs L-934IT |
L-934ID-5V | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | L934ID12V vs L-934ID-5V |