Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Peripheral On Chip, Aec-Q100, Tqfp-64, Ic Function:Power Management Ic, Supply Voltage Min:6V, Supply Voltage Max:18V, Ic Package Type:Tqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Stmicroelectronics L9177ATR
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
0
1
$8.8200
10
$7.9700
25
$7.6000
50
$7.1000
100
$6.6000
250
$6.3000
500
$5.7400
1,000
$5.0000
$5.0000 / $8.8200
Buy Now
Details
DigiKey
IC PTS SMARTPOWER 64TQFP
Min Qty:
1
Lead time:
26 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
Temporarily Out of Stock
1
$8.8300
10
$7.9760
25
$7.6048
100
$6.6031
250
$6.3064
500
$5.7499
1,000
$4.6509
2,000
$4.5911
$4.5911 / $8.8300
Buy Now
Details
Avnet Americas
Peripheral on chip for low end engine control - Tape and Reel (Alt: L9177ATR)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
26 Weeks, 0 Days
Container:
Reel
0
1,000
$4.9033
2,000
$4.8482
4,000
$4.7748
6,000
$4.7380
8,000
$4.6462
10,000
$4.5911
100,000
$4.4809
$4.4809 / $4.9033
Buy Now
Details
Mouser Electronics
Power Management Specialized - PMIC Automotive engine management control IC for small engines
RoHS:
Compliant
67
1
$9.0100
10
$8.1400
25
$7.7600
100
$6.6000
250
$6.3100
500
$5.7500
1,000
$4.6500
$4.6500 / $9.0100
Buy Now
Details
STMicroelectronics
Automotive engine management control IC for small engines
RoHS:
Compliant
Min Qty:
1
67
1
$8.8300
10
$7.9800
25
$7.6100
100
$6.4700
250
$6.1800
500
$5.6400
$5.6400 / $8.8300
Buy Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
26 Weeks
0
$4.7100
Buy Now
Details
Verical
Triple Half Bridge Motor Driver 64-Pin TQFP EP T/R Automotive AEC-Q100
RoHS:
Compliant
Min Qty:
2
Package Multiple:
1
Americas - 5000
2
$7.8991
10
$7.2664
25
$6.9746
100
$6.1690
250
$5.8823
500
$5.2958
1,000
$4.6089
2,000
$4.5229
$4.5229 / $7.8991
Buy Now
Details
Ameya Holding Limited
IC PTS SMARTPOWER 64TQFP
61000
RFQ
Details
Avnet Silica
Peripheral on chip for low end engine control (Alt: L9177ATR)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
17 Weeks, 0 Days
Silica - 0
Buy Now
Details
Chip1Stop
Motor Drivers, Controllers
RoHS:
Compliant
5000
1
$10.3000
10
$7.9000
25
$5.7000
100
$5.1100
250
$5.0700
500
$5.0000
1,000
$4.9200
2,500
$4.7600
$4.7600 / $10.3000
Buy Now
Details
EBV Elektronik
Peripheral on chip for low end engine control (Alt: L9177ATR)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
27 Weeks, 0 Days
EBV - 0
Buy Now
Details
Win Source Electronics
IC PTS SMARTPOWER 64TQFP / Motor Driver Automotive 64-Pin TQFP EP T/R
21900
7
$7.3480
17
$6.0290
26
$5.8410
36
$5.6530
46
$5.4640
62
$4.8990
$4.8990 / $7.3480
Buy Now