Part Details for L914ET by Kingbright
Overview of L914ET by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L914ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998697
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L914ET
L914ET CAD Models
L914ET Part Data Attributes
|
L914ET
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L914ET
Kingbright
SINGLE COLOR LED, ORANGE, 3 mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for L914ET
This table gives cross-reference parts and alternative options found for L914ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L914ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L914GD | SINGLE COLOR LED, GREEN, 3 mm | Kingbright | L914ET vs L914GD |
L-914ET | Single Color LED, High Efficiency Red, Orange Transparent, 3mm, 3 X 2 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L914ET vs L-914ET |