Part Details for L914CK/4GD by Kingbright
Overview of L914CK/4GD by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L914CK/4GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L914CK/4GD
|
Mouser Electronics | LED Circuit Board Indicators GN GN GN GN RoHS: Not Compliant | 0 |
|
$0.6400 / $1.7900 | Order Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | Multi-element Led Light Source, Green, Right Angle | 35 |
|
$0.7400 | Buy Now |
|
Quest Components | Multi-element Led Light Source, Green, Right Angle | 68 |
|
$4.6250 / $7.5000 | Buy Now |
DISTI #
000000000000998692
|
Sager | LED Circuit Board Indicators GN GN GN GN | 0 |
|
Buy Now |
Part Details for L914CK/4GD
L914CK/4GD CAD Models
L914CK/4GD Part Data Attributes:
|
L914CK/4GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L914CK/4GD
Kingbright
SINGLE COLOR LED ARRAY, GREEN, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.002 cd | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L914CK/4GD
This table gives cross-reference parts and alternative options found for L914CK/4GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L914CK/4GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-895/8YDT | Single Color LED, Yellow, Diffused, 22mm, | Kingbright | L914CK/4GD vs L-895/8YDT |
L914AT | SINGLE COLOR LED, AMBER, 3 mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L914CK/4GD vs L914AT |