There are no models available for this part yet.
Overview of L9000110-01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L9000110-01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$13.3600 | Buy Now | ||
DISTI #
AMPL9000110-01
|
Heilind Electronics | ANTENNA DOME 2.4GHZ RG174 150 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Antenna Dome 2.4GHz RG174 150 SMA RoHS: Compliant | 0 |
|
$13.8800 / $40.7300 | Buy Now | ||
DISTI #
AMPL9000110-01
|
Interstate Connecting Components | ANTENNA DOME 2.4GHZ RG174 150 | 0 |
|
Buy Now | ||
DISTI #
000000000007192819
|
Sager | ANTENNA DOME 2.4GHZ RG174 150 SMA Min Qty: 1000 | 0 |
|
$15.2100 / $15.6400 | Buy Now | |
Master Electronics | Antenna Dome 2.4GHz RG174 150 SMA RoHS: Compliant | 0 |
|
$13.8800 / $40.7300 | Buy Now |