Memory
L8C401CC25
LOGIC Devices Inc
Description: FIFO, 64X4, 35ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16

Overview of L8C401CC25 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L8C401CC25 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L8C401CC25 by LOGIC Devices Inc

L8C401CC25
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Cycle Time
25 ns
JESD-30 Code
R-GDIP-T16
Length
20.32 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Characteristics
TOTEM POLE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. L8C401CC25
    LOGIC Devices Inc
    FIFO, 64X4, 35ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16
    VS

Alternate Parts for L8C401CC25

This table gives cross-reference parts and alternative options found for L8C401CC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C401CC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT7403N,112 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state DIP 16-Pin NXP Semiconductors L8C401CC25 vs 74HCT7403N,112
5962-8779107EA FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 Monolithic Memories (RETIRED) L8C401CC25 vs 5962-8779107EA
67401J FIFO, 64X4, Asynchronous, TTL, CDIP16, Monolithic Memories (RETIRED) L8C401CC25 vs 67401J
L8C403CC20 FIFO, 64X4, 45ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 LOGIC Devices Inc L8C401CC25 vs L8C403CC20
L8C401PC25 FIFO, 64X4, 35ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 LOGIC Devices Inc L8C401CC25 vs L8C401PC25
5962-8952301EX FIFO, 64X4, 35ns, Asynchronous, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HIEGHT, DIP-16 Cypress Semiconductor L8C401CC25 vs 5962-8952301EX
67401AJ FIFO, 64X4, Asynchronous, TTL, CDIP16, Monolithic Memories (RETIRED) L8C401CC25 vs 67401AJ
L8C401PC35 FIFO, 64X4, 25ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 LOGIC Devices Inc L8C401CC25 vs L8C401PC35
5962-8779112EA FIFO, 64X4, Asynchronous, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff L8C401CC25 vs 5962-8779112EA
CY7C403-15PC FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 Cypress Semiconductor L8C401CC25 vs CY7C403-15PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L8C401CC25 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L8C401CC25 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L8C401CC25 would you like to use for your alert(s)?
  • Please alert me when L8C401CC25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L8C401CC25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L8C401CC25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L8C401CC25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L8C401CC25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L8C401CC25 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: