Part Details for L8BE-1G1T-91A by Bel Fuse
Overview of L8BE-1G1T-91A by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L8BE-1G1T-91A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-2143-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0133 / $5.5800 | Buy Now |
DISTI #
L8BE-1G1T-91A
|
Avnet Americas | Conn RJ45 F 8 POS 1.02mm Solder RA Through Hole 16 Terminal 1 Port Tray - Trays (Alt: L8BE-1G1T-91A) RoHS: Compliant Min Qty: 594 Package Multiple: 54 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.7404 / $3.4255 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors 1PORT MID-PLANE 10/100 LED RoHS: Compliant |
160 In Stock |
|
$2.9200 / $5.1900 | Buy Now |
DISTI #
73149780
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray Min Qty: 10 Package Multiple: 5 Date Code: 2336 | Americas - 160 |
|
$5.1244 / $6.7490 | Buy Now |
DISTI #
L8BE-1G1T-91A
|
Avnet Abacus | Conn RJ45 F 8 POS 1.02mm Solder RA Through Hole 16 Terminal 1 Port Tray (Alt: L8BE-1G1T-91A) RoHS: Compliant Min Qty: 324 Package Multiple: 54 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Modular Connectors / Ethernet Connectors 1PORT MID-PLANE 10/100 LED RoHS: Compliant |
160 In Stock |
|
$2.9200 / $5.1900 | Buy Now |