Part Details for L895/8IDT by Kingbright
Overview of L895/8IDT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L895/8IDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998687
|
Sager | LED Bars & Arrays | 0 |
|
Buy Now |
Part Details for L895/8IDT
L895/8IDT CAD Models
L895/8IDT Part Data Attributes
|
L895/8IDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L895/8IDT
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 22 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 22 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for L895/8IDT
This table gives cross-reference parts and alternative options found for L895/8IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L895/8IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-914AT | Single Color LED, Yellow, Amber Transparent, 3mm, | Kingbright | L895/8IDT vs L-914AT |
L-914AD | Single Color LED, Yellow, Diffused Amber, 3mm, | Kingbright | L895/8IDT vs L-914AD |
L914AT | SINGLE COLOR LED, AMBER, 3 mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L895/8IDT vs L914AT |
L-895/8SRDT | SINGLE COLOR LED, SUPER BRIGHT RED, 22mm | Kingbright | L895/8IDT vs L-895/8SRDT |
L-895/8YDT | Single Color LED, Yellow, Diffused, 22mm, | Kingbright | L895/8IDT vs L-895/8YDT |