There are no models available for this part yet.
Overview of L88M05TLL-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L88M05TLL-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L88M05TLL-E
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin IPAK Bulk/Bag - Bulk (Alt: L88M05TLL-E) RoHS: Compliant Min Qty: 345 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 500 Partner Stock |
|
$0.8996 / $1.0737 | Buy Now |
CAD Models for L88M05TLL-E by onsemi
Part Data Attributes for L88M05TLL-E by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
LEAD FREE, IPAK, TP-3
|
Manufacturer Package Code
|
369AF
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.4 V
|
Input Voltage Absolute-Max
|
18 V
|
Input Voltage-Max
|
17 V
|
Input Voltage-Min
|
5.8 V
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e6
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-25 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIP
|
Package Equivalence Code
|
SIP3,.06,102TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
BULK
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.6 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3%
|
Width
|
2.3 mm
|
Alternate Parts for L88M05TLL-E
This table gives cross-reference parts and alternative options found for L88M05TLL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L88M05TLL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L88M05TL-FA-E | Linear Voltage Regulator (LDO), 17 V, 5 V / 0.5 A, 500-BLKBG | onsemi | L88M05TLL-E vs L88M05TL-FA-E |
L88M05T-TL-E | Linear Voltage Regulator (LDO), 17 V, 5 V / 0.5 A, 700-REEL | onsemi | L88M05TLL-E vs L88M05T-TL-E |