Part Details for L8550QLT1 by LRC Leshan Radio Co Ltd
Overview of L8550QLT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L8550QLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | General Purpose Transistors PNP Silicon | 7400 |
|
RFQ |
Part Details for L8550QLT1
L8550QLT1 CAD Models
L8550QLT1 Part Data Attributes:
|
L8550QLT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L8550QLT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.8A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |