Part Details for L8550HQLT1 by LRC Leshan Radio Co Ltd
Overview of L8550HQLT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L8550HQLT1
L8550HQLT1 CAD Models
L8550HQLT1 Part Data Attributes:
|
L8550HQLT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L8550HQLT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 1.5A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |