Part Details for L8550HPLT1G by LRC Leshan Radio Co Ltd
Overview of L8550HPLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L8550HPLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for L8550HPLT1G
L8550HPLT1G CAD Models
L8550HPLT1G Part Data Attributes:
|
L8550HPLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L8550HPLT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 1.5A I(C), NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |