Part Details for L845/3GDT by Kingbright
Overview of L845/3GDT by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84544IBZ | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
ISL84521IBZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches, SOICN, /Tube | |
ISL84516IBZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Reel |
Price & Stock for L845/3GDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Led Light Bar, Green, L.e.a. Sip | 444 |
|
$0.9653 / $2.0872 | Buy Now |
DISTI #
000000000000998670
|
Sager | LED Bars & Arrays | 0 |
|
Buy Now |
Part Details for L845/3GDT
L845/3GDT CAD Models
L845/3GDT Part Data Attributes
|
L845/3GDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L845/3GDT
Kingbright
SINGLE COLOR LED, GREEN, 16 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 16 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for L845/3GDT
This table gives cross-reference parts and alternative options found for L845/3GDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L845/3GDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-835/2SRDT | Single Color LED, Super Bright Red, Diffused Red, 10mm, | Kingbright | L845/3GDT vs L-835/2SRDT |
L-845/3IDT | Single Color LED, High Efficiency Red, Diffused Red, 16mm, | Kingbright | L845/3GDT vs L-845/3IDT |
L-835/2YDT | Single Color LED, Yellow, Diffused, 10mm, | Kingbright | L845/3GDT vs L-835/2YDT |