Part Details for L829-1J1T-D2 by Bel Fuse
Overview of L829-1J1T-D2 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L829-1J1T-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L829-1J1T-D2
|
Avnet Americas | Conn RJ45 1 Port 17 POS Thru-Hole Tray - Bulk (Alt: L829-1J1T-D2) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Container: Bulk | 0 |
|
RFQ |
Part Details for L829-1J1T-D2
L829-1J1T-D2 CAD Models
L829-1J1T-D2 Part Data Attributes
|
L829-1J1T-D2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
L829-1J1T-D2
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |