Part Details for L826-1X4T-43-F by Bel Fuse
Overview of L826-1X4T-43-F by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L826-1X4T-43-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1453-ND
|
DigiKey | CONN JACK 4PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
764 In Stock |
|
$16.0121 / $22.2700 | Buy Now |
DISTI #
L826-1X4T-43-F
|
Avnet Americas | BELL826-1X4T-43-F - Trays (Alt: L826-1X4T-43-F) RoHS: Compliant Min Qty: 240 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$14.7808 / $18.4760 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
1764 In Stock |
|
$15.5000 / $23.3700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
L826-1X4T-43-F
|
Avnet Abacus | BELL826-1X4T-43-F (Alt: L826-1X4T-43-F) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
L826-1X4T-43-F
|
Avnet Asia | BELL826-1X4T-43-F (Alt: L826-1X4T-43-F) RoHS: Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
1764 In Stock |
|
$15.5000 / $23.3700 | Buy Now |