Part Details for L826-1M1T-23-F by Bel Fuse
Overview of L826-1M1T-23-F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
SSM3K341R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101 | |
CA91L8260B-100CEV | Renesas Electronics Corporation | PowerPC to PCI Bus Switch |
Price & Stock for L826-1M1T-23-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L826-1M1T-23-F-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L826-1M1T-23-F
|
Avnet Americas | INTEGRATED CONNECTOR MODULES,TRAY,HAZMAT - Trays (Alt: L826-1M1T-23-F) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $6.4600 | Buy Now |