There are no models available for this part yet.
Overview of L816-AM-00 by Fibocom Wireless Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81601FRZ-T7A | Renesas Electronics Corporation | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller | |
ISL81601FRZ | Renesas Electronics Corporation | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller | |
ISL81601EVAL1Z | Renesas Electronics Corporation | 60V Synchronous Buck-Boost Controller Evaluation Board with 9V to 60V Vin range and 12V 10A Output |
Price & Stock for L816-AM-00 by Fibocom Wireless Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36461722
|
Verical | 4G/LTE Embedded Cellular Module Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$50.8500 | Buy Now | |
DISTI #
L816-AM-00
|
Richardson RFPD | 4G/LTE EMBEDDED CELLULAR MODULE RoHS: Compliant Min Qty: 1 | 24 |
|
$30.5000 | Buy Now |