There are no models available for this part yet.
Overview of L8104 by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for L8104 by California Eastern Laboratories (CEL)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51-L8104-ND
|
DigiKey | RF PIN DIODE 180V 3W CERAMIC MEL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$4.7041 / $8.2900 | Buy Now | |
DISTI #
551-L8104
|
Mouser Electronics | PIN Diodes RF PIN Diode 180V 3W Ceramic MELF Pkg RoHS: Compliant | 34 |
|
$4.7000 / $8.2900 | Buy Now |
CAD Models for L8104 by California Eastern Laboratories (CEL)
Part Data Attributes for L8104 by California Eastern Laboratories (CEL)
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CALIFORNIA EASTERN LABORATORIES
|
Reach Compliance Code
|
unknown
|
Diode Type
|
PIN DIODE
|