Part Details for L810 by NSI
Overview of L810 by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL8101ALAF | Renesas Electronics Corporation | Adaptive Digital DC/DC PWM Controller with Auto Compensation | |
EL8101IWZ-TK | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
ISL8105IRZ-T | Renesas Electronics Corporation | +5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers |
Price & Stock for L810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | #8 AWG MAX WIRE SIZE, #10 STUD SIZE, TIN-PLATED LONG BARREL COPPER COMPRESSION LUG, SINGLE MOUNTING HOLE, UPC: 66238133625 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 0 |
|
$5.4700 / $5.7600 | Buy Now |