L806TPB1K
LEDtronics Inc
Description: Single Color LED, Super Blue, Diffused Blue, 19.5mm, ROHS COMPLIANT PACKAGE-12

Overview of L806TPB1K by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L806TPB1K by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L806TPB1K by LEDtronics Inc

L806TPB1K
LEDtronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-12
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
SUPER BLUE
Color@Wavelength
Blue
Configuration
SEPARATE, 6 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
4 V
Lens Type
DIFFUSED BLUE
Luminous Intensity-Nom
90.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
13.7 mm
Packing Method
BULK
Peak Wavelength
468 nm
Shape
ROUND
Size
19.5 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
130 deg
Want to compare parts?
  1. L806TPB1K
    LEDtronics Inc
    Single Color LED, Super Blue, Diffused Blue, 19.5mm, ROHS COMPLIANT PACKAGE-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L806TPB1K by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L806TPB1K by LEDtronics Inc

  • Please alert me when L806TPB1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L806TPB1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L806TPB1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L806TPB1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L806TPB1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L806TPB1K by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: