Part Details for L7C199CMB25L by LOGIC Devices Inc
Results Overview of L7C199CMB25L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7C199CMB25L Information
L7C199CMB25L by LOGIC Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for L7C199CMB25L
L7C199CMB25L CAD Models
L7C199CMB25L Part Data Attributes
|
L7C199CMB25L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C199CMB25L
LOGIC Devices Inc
Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.000075 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C199CMB25L
This table gives cross-reference parts and alternative options found for L7C199CMB25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C199CMB25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71256L25D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | L7C199CMB25L vs IDT71256L25D |
HM3-65756H-A | Matra MHS | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28 | L7C199CMB25L vs HM3-65756H-A |
MSM832TMB-025 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, SKINNY, DIP-28 | L7C199CMB25L vs MSM832TMB-025 |
L7C199CC25L | LOGIC Devices Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | L7C199CMB25L vs L7C199CC25L |
5962-8855206XA | QP Semiconductor | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | L7C199CMB25L vs 5962-8855206XA |
MSM832T-025 | APTA Group Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, SKINNY, DIP-28 | L7C199CMB25L vs MSM832T-025 |
L7C199DMB25 | LOGIC Devices Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | L7C199CMB25L vs L7C199DMB25 |
QP7C199-25DMB | Teledyne e2v | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28 | L7C199CMB25L vs QP7C199-25DMB |
HM365756H-9 | Atmel Corporation | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | L7C199CMB25L vs HM365756H-9 |
5962-8855206XA | Integrated Device Technology Inc | Check for Price | CDIP-28, Tube | L7C199CMB25L vs 5962-8855206XA |