Part Details for L7C195WC20 by LOGIC Devices Inc
Overview of L7C195WC20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C195WC20
L7C195WC20 CAD Models
L7C195WC20 Part Data Attributes
|
L7C195WC20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C195WC20
LOGIC Devices Inc
Standard SRAM, 64KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.91 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for L7C195WC20
This table gives cross-reference parts and alternative options found for L7C195WC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C195WC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41298LA20TI | Standard SRAM, 64KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | L7C195WC20 vs PDM41298LA20TI |
MT5C2564SG-20AT | Standard SRAM, 64KX4, 20ns, CMOS, PDSO24 | Micron Technology Inc | L7C195WC20 vs MT5C2564SG-20AT |
MT5C2565DJ-20P | Standard SRAM, 64KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | L7C195WC20 vs MT5C2565DJ-20P |
M5M5259CJ-20 | Standard SRAM, 64KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | L7C195WC20 vs M5M5259CJ-20 |
HMU65799F-5:R | Standard SRAM, 64KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Atmel Corporation | L7C195WC20 vs HMU65799F-5:R |
CY7C191-20VCR | Standard SRAM, 64KX4, 20ns, CMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | L7C195WC20 vs CY7C191-20VCR |
L7C191VC20 | Standard SRAM, 64KX4, 20ns, CMOS, PDSO28, 0.340 INCH, PLASTIC, SOIC-28 | LOGIC Devices Inc | L7C195WC20 vs L7C191VC20 |
CY7B196-20LMB | Standard SRAM, 64KX4, 20ns, BICMOS, CDSO28, LCC-28 | Cypress Semiconductor | L7C195WC20 vs CY7B196-20LMB |
QS86442-20V | Cache Tag SRAM, 64KX4, 20ns, CMOS, PDSO28, | Quality Semiconductor Inc | L7C195WC20 vs QS86442-20V |
MCM62L08J20 | Standard SRAM, 64KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Semiconductor Products | L7C195WC20 vs MCM62L08J20 |