Part Details for L7C194CMB35 by LOGIC Devices Inc
Overview of L7C194CMB35 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C194CMB35
L7C194CMB35 CAD Models
L7C194CMB35 Part Data Attributes
|
L7C194CMB35
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C194CMB35
LOGIC Devices Inc
Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C194CMB35
This table gives cross-reference parts and alternative options found for L7C194CMB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C194CMB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65798K-9 | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24 | Matra MHS | L7C194CMB35 vs HM1-65798K-9 |
HM1-65798K-5 | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24 | Matra MHS | L7C194CMB35 vs HM1-65798K-5 |
MT5C2564C-35LAT | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24 | Micron Technology Inc | L7C194CMB35 vs MT5C2564C-35LAT |
5962-8868101LX | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | L7C194CMB35 vs 5962-8868101LX |
MT5C2564C-35L/XT | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | L7C194CMB35 vs MT5C2564C-35L/XT |
L7C194CM35 | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | L7C194CMB35 vs L7C194CM35 |
MT5C2564C-35L/883C | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | L7C194CMB35 vs MT5C2564C-35L/883C |
HM1-65798K-2 | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24 | Matra MHS | L7C194CMB35 vs HM1-65798K-2 |
EDI8465P35QB | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, | Electronic Designs Inc | L7C194CMB35 vs EDI8465P35QB |
IDT71258L35CB | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, DIP-24 | Integrated Device Technology Inc | L7C194CMB35 vs IDT71258L35CB |