Part Details for L7C166KMB20 by LOGIC Devices Inc
Results Overview of L7C166KMB20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7C166KMB20 Information
L7C166KMB20 by LOGIC Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for L7C166KMB20
L7C166KMB20 CAD Models
L7C166KMB20 Part Data Attributes
|
L7C166KMB20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C166KMB20
LOGIC Devices Inc
Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.35X.55 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for L7C166KMB20
This table gives cross-reference parts and alternative options found for L7C166KMB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C166KMB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8989204XA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989204XA |
5962-8989203XX | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989203XX |
5962-8989204YX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989204YX |
5962-8989203XA | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989203XA |
5962-8989203XA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989203XA |
5962-8989204YX | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989204YX |
5962-8989204XC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989204XC |
5962-8989204XX | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 | L7C166KMB20 vs 5962-8989204XX |