Part Details for L7C164CC12 by LOGIC Devices Inc
Overview of L7C164CC12 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for L7C164CC12
L7C164CC12 CAD Models
L7C164CC12 Part Data Attributes:
|
L7C164CC12
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C164CC12
LOGIC Devices Inc
Standard SRAM, 16KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.178 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C164CC12
This table gives cross-reference parts and alternative options found for L7C164CC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C164CC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1625S-25 | 16KX4 STANDARD SRAM, 25ns, CDIP22, DIP-22 | STMicroelectronics | L7C164CC12 vs IMS1625S-25 |
HM3-65788F-9:D | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | L7C164CC12 vs HM3-65788F-9:D |
IDT7188L55DBG | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | L7C164CC12 vs IDT7188L55DBG |
MCM6288BP35 | 16KX4 STANDARD SRAM, 35ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | L7C164CC12 vs MCM6288BP35 |
HM1-65788K-2 | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | L7C164CC12 vs HM1-65788K-2 |
IDT71B88S10TDB | Standard SRAM, 16KX4, 10ns, BICMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Integrated Device Technology Inc | L7C164CC12 vs IDT71B88S10TDB |
HM1-65688AS-6:D | Standard SRAM, 16KX4, CMOS, CDIP22 | Matra MHS | L7C164CC12 vs HM1-65688AS-6:D |
5962-8685922YC | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Micron Technology Inc | L7C164CC12 vs 5962-8685922YC |
HM1-65688AC-5:D | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | L7C164CC12 vs HM1-65688AC-5:D |
5962-8685920TC | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | L7C164CC12 vs 5962-8685920TC |