Part Details for L7C109YC25 by LOGIC Devices Inc
Overview of L7C109YC25 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C109YC25
L7C109YC25 CAD Models
L7C109YC25 Part Data Attributes:
|
L7C109YC25
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C109YC25
LOGIC Devices Inc
Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | SOJ | |
Package Description | 0.440 INCH, CERAMIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.9804 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.9093 mm |
Alternate Parts for L7C109YC25
This table gives cross-reference parts and alternative options found for L7C109YC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C109YC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959836MZA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Temic Semiconductors | L7C109YC25 vs 5962-8959836MZA |
EDI88130LPS35FI | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | L7C109YC25 vs EDI88130LPS35FI |
EDI88130CS35TM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | L7C109YC25 vs EDI88130CS35TM |
EDI88130CS35L32C | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, LCC-32 | Mercury Systems Inc | L7C109YC25 vs EDI88130CS35L32C |
EDI88128LPS35LI | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | L7C109YC25 vs EDI88128LPS35LI |
MT5C1009DCJ-20E/883C | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | L7C109YC25 vs MT5C1009DCJ-20E/883C |
MT5C1009DCJ-35L/IT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | L7C109YC25 vs MT5C1009DCJ-35L/IT |
MT5C1008DCJ-20L/883C | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | L7C109YC25 vs MT5C1008DCJ-20L/883C |
MCM6226BWJ20 | 128KX8 STANDARD SRAM, 20ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | L7C109YC25 vs MCM6226BWJ20 |
EDI88128P35TM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Electronic Designs Inc | L7C109YC25 vs EDI88128P35TM |