Part Details for L7C109KM20 by LOGIC Devices Inc
Overview of L7C109KM20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C109KM20
L7C109KM20 CAD Models
L7C109KM20 Part Data Attributes:
|
L7C109KM20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C109KM20
LOGIC Devices Inc
Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, 0.450 X 0.700 INCH, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.7 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.7 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L7C109KM20
This table gives cross-reference parts and alternative options found for L7C109KM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C109KM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS128M8EG-20B | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | B&B Electronics Manufacturing Company | L7C109KM20 vs DPS128M8EG-20B |
MSM8128WLM-020 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | L7C109KM20 vs MSM8128WLM-020 |
NS41024L20E/883 | 128KX8 STANDARD SRAM, 20ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | L7C109KM20 vs NS41024L20E/883 |
DPS128M8EG-20C | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | B&B Electronics Manufacturing Company | L7C109KM20 vs DPS128M8EG-20C |
L7C109KC20 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, 0.450 X 0.700 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C109KM20 vs L7C109KC20 |
MSM8128WMC-020 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | L7C109KM20 vs MSM8128WMC-020 |
L7C109KM20L | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, 0.450 X 0.700 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C109KM20 vs L7C109KM20L |
L7C109KMB20L | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, 0.450 X 0.700 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C109KM20 vs L7C109KMB20L |
MSM8128WLMB-020 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | L7C109KM20 vs MSM8128WLMB-020 |
L7C109KMB20 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, 0.450 X 0.700 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C109KM20 vs L7C109KMB20 |