Part Details for L7C109KC15 by LOGIC Devices Inc
Results Overview of L7C109KC15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7C109KC15 Information
L7C109KC15 by LOGIC Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for L7C109KC15
L7C109KC15 CAD Models
L7C109KC15 Part Data Attributes
|
L7C109KC15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C109KC15
LOGIC Devices Inc
Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.7 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.7 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L7C109KC15
This table gives cross-reference parts and alternative options found for L7C109KC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C109KC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS64C1024L-15KA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | L7C109KC15 vs IS64C1024L-15KA3 |
71024S15YG | Renesas Electronics Corporation | Check for Price | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube | L7C109KC15 vs 71024S15YG |
N341026SJ-15 | NKK Switches | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | L7C109KC15 vs N341026SJ-15 |
KM681001BSJ-15 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | L7C109KC15 vs KM681001BSJ-15 |
WMS128K8L-15DEIE | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, | L7C109KC15 vs WMS128K8L-15DEIE |
IDT71024S15P | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | L7C109KC15 vs IDT71024S15P |
WMS128K8L-15DEME | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, | L7C109KC15 vs WMS128K8L-15DEME |
CY7C1009-15DC | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | L7C109KC15 vs CY7C1009-15DC |
N341026SJ-15L | NKK Switches | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | L7C109KC15 vs N341026SJ-15L |
CY7C1019-15VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | L7C109KC15 vs CY7C1019-15VCT |