Part Details for L7C108DMB20 by LOGIC Devices Inc
Overview of L7C108DMB20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C108DMB20
L7C108DMB20 CAD Models
L7C108DMB20 Part Data Attributes
|
L7C108DMB20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C108DMB20
LOGIC Devices Inc
Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.953 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for L7C108DMB20
This table gives cross-reference parts and alternative options found for L7C108DMB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C108DMB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C108PC20 | Standard SRAM, 128KX8, 20ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | L7C108DMB20 vs L7C108PC20 |
L7C109CC20L | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | LOGIC Devices Inc | L7C108DMB20 vs L7C109CC20L |
MSM8128KM-020 | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | L7C108DMB20 vs MSM8128KM-020 |
MT5C1009C-20P/883C | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Micron Technology Inc | L7C108DMB20 vs MT5C1009C-20P/883C |
5962-8959839MZX | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | L7C108DMB20 vs 5962-8959839MZX |
5962-8959839MZA | Standard SRAM, 128KX8, 20ns, CMOS, DIP-32 | Pyramid Semiconductor Corporation | L7C108DMB20 vs 5962-8959839MZA |
5962-8959840MZX | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | L7C108DMB20 vs 5962-8959840MZX |
5962-8959838MZA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Teledyne e2v | L7C108DMB20 vs 5962-8959838MZA |
P4C1024-20C4M | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | L7C108DMB20 vs P4C1024-20C4M |
MSM8128KXLMB-020 | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | L7C108DMB20 vs MSM8128KXLMB-020 |