Part Details for L7A10C by Littelfuse Inc
Overview of L7A10C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L7A10C
L7A10C CAD Models
L7A10C Part Data Attributes
|
L7A10C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L7A10C
Littelfuse Inc
Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO |