Part Details for L79L08ACZ by STMicroelectronics
Overview of L79L08ACZ by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for L79L08ACZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 479 |
|
$0.4000 / $0.8000 | Buy Now | |
|
Chip1Cloud | NEGATIVE VOLTAGE REGULATORS | IC REG LINEAR -8V 100MA TO92-3 | 26000 |
|
RFQ |
Part Details for L79L08ACZ
L79L08ACZ CAD Models
L79L08ACZ Part Data Attributes
|
L79L08ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L08ACZ
STMicroelectronics
8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L79L08ACZ
This table gives cross-reference parts and alternative options found for L79L08ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L08ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L08CZ | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L08ACZ vs L79L08CZ |
L79L08ACZTR | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L08ACZ vs L79L08ACZTR |
L79L08ABZ | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L08ACZ vs L79L08ABZ |
L79L08ABZ-AP | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L08ACZ vs L79L08ABZ-AP |
L79L08CZTR | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L08ACZ vs L79L08CZTR |
L7908CD2T | 8V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | STMicroelectronics | L79L08ACZ vs L7908CD2T |
L79L08ABZTR | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L08ACZ vs L79L08ABZTR |
L7908CD2T-TR | 8V FIXED NEGATIVE REGULATOR, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | L79L08ACZ vs L7908CD2T-TR |
LM79M08R | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | L79L08ACZ vs LM79M08R |
NJM79L08L2A | Fixed Negative Standard Regulator, 8V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L79L08ACZ vs NJM79L08L2A |